
VSSAF5M63-M3/H | |
|---|---|
DigiKey Part Number | 112-VSSAF5M63-M3/HTR-ND - Tape & Reel (TR) 112-VSSAF5M63-M3/HCT-ND - Cut Tape (CT) 112-VSSAF5M63-M3/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VSSAF5M63-M3/H |
Description | DIODE SCHOTTKY 60V 2.6A DO221AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 2.6A Surface Mount DO-221AC (SlimSMA) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 10 µA @ 60 V |
Mfr | Capacitance @ Vr, F 700pF @ 4V, 1MHz |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q101 |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 60 V | Supplier Device Package DO-221AC (SlimSMA) |
Current - Average Rectified (Io) 2.6A | Operating Temperature - Junction -40°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 660 mV @ 5 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,72000 € | 0,72 € |
| 10 | 0,44600 € | 4,46 € |
| 100 | 0,28790 € | 28,79 € |
| 500 | 0,21966 € | 109,83 € |
| 1 000 | 0,19768 € | 197,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 0,16637 € | 582,29 € |
| 7 000 | 0,15282 € | 1 069,74 € |
| 10 500 | 0,14592 € | 1 532,16 € |
| 17 500 | 0,13816 € | 2 417,80 € |
| 24 500 | 0,13356 € | 3 272,22 € |
| 35 000 | 0,12910 € | 4 518,50 € |
| Unit Price without VAT: | 0,72000 € |
|---|---|
| Unit Price with VAT: | 0,86400 € |

