
VSSAF515HM3/H | |
|---|---|
DigiKey Part Number | 112-VSSAF515HM3/HTR-ND - Tape & Reel (TR) 112-VSSAF515HM3/HCT-ND - Cut Tape (CT) 112-VSSAF515HM3/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VSSAF515HM3/H |
Description | DIODE SCHOTTKY 150V 5A DO221AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 5A Surface Mount DO-221AC (SlimSMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 150 V | |
Capacitance @ Vr, F | 280pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-221AC (SlimSMA) | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,31700 € | 3,17 € |
| 100 | 0,20580 € | 20,58 € |
| 500 | 0,15552 € | 77,76 € |
| 1 000 | 0,13929 € | 139,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 0,11003 € | 385,11 € |
| 7 000 | 0,09865 € | 690,55 € |
| 10 500 | 0,09603 € | 1 008,32 € |
| 17 500 | 0,09381 € | 1 641,68 € |
| 24 500 | 0,09178 € | 2 248,61 € |
| 35 000 | 0,08864 € | 3 102,40 € |
| 87 500 | 0,08578 € | 7 505,75 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57600 € |




