
VSSA36S-M3/5AT | |
|---|---|
DigiKey Part Number | VSSA36S-M3/5AT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VSSA36S-M3/5AT |
Description | DIODE SCHOTTKY 60V 2.4A DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 2.4A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 900 µA @ 60 V |
Series | Capacitance @ Vr, F 245pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-214AC (SMA) |
Voltage - DC Reverse (Vr) (Max) 60 V | Operating Temperature - Junction -55°C ~ 150°C |
Current - Average Rectified (Io) 2.4A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 630 mV @ 3 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,10013 € | 1 501,95 € |
| Unit Price without VAT: | 0,10013 € |
|---|---|
| Unit Price with VAT: | 0,12016 € |

