Similar

VSKJ320-04 | |
|---|---|
DigiKey Part Number | VSKJ320-04-ND |
Manufacturer | |
Manufacturer Product Number | VSKJ320-04 |
Description | DIODE MOD GP 400V 320A MAGNAPAK |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Anode 400 V 320A Chassis Mount 3-MAGN-A-PAK™ |
Datasheet | Datasheet |
Category | Current - Average Rectified (Io) (per Diode) 320A |
Manufacturer Vishay General Semiconductor - Diodes Division | Speed Standard Recovery >500ns, > 200mA (Io) |
Packaging Bulk | Current - Reverse Leakage @ Vr 50 mA @ 400 V |
Part Status Obsolete | Mounting Type Chassis Mount |
Diode Configuration 1 Pair Common Anode | Package / Case 3-MAGN-A-PAK™ |
Technology Standard | Supplier Device Package MAGN-A-PAK® |
Voltage - DC Reverse (Vr) (Max) 400 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| APTDF400AA120G | Microchip Technology | 0 | APTDF400AA120G-ND | 107,33889 € | Similar |


