
VSKE250-04 | |
|---|---|
DigiKey Part Number | VSKE250-04-ND |
Manufacturer | |
Manufacturer Product Number | VSKE250-04 |
Description | DIODE STD 400V 250A MAGNAPAK |
Customer Reference | |
Detailed Description | Diode 400 V 250A Chassis Mount MAGN-A-PAK® |
Datasheet | Datasheet |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 50 mA @ 400 V |
Packaging Bulk | Mounting Type |
Part Status Obsolete | Package / Case |
Technology | Supplier Device Package MAGN-A-PAK® |
Voltage - DC Reverse (Vr) (Max) 400 V | Base Product Number |
Current - Average Rectified (Io) 250A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| APTDF500U40G | Microchip Technology | 0 | APTDF500U40G-ND | 67,29000 € | Similar |
| MUR240RLG | onsemi | 14 619 | MUR240RLGOSCT-ND | 0,45000 € | Similar |
| RGP10G | onsemi | 4 110 | 488-RGP10GCT-ND | 0,37000 € | Similar |




