Similar

VSKCL240-06S10 | |
|---|---|
DigiKey Part Number | VSKCL240-06S10-ND |
Manufacturer | |
Manufacturer Product Number | VSKCL240-06S10 |
Description | DIODE MOD GP 600V 250A MAGNAPAK |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 600 V 250A Chassis Mount 3-MAGN-A-PAK™ |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.57 V @ 800 A |
Manufacturer Vishay General Semiconductor - Diodes Division | Speed Standard Recovery >500ns, > 200mA (Io) |
Packaging Bulk | Reverse Recovery Time (trr) 1 µs |
Part Status Obsolete | Current - Reverse Leakage @ Vr 50 mA @ 600 V |
Diode Configuration 1 Pair Common Cathode | Mounting Type Chassis Mount |
Technology Standard | Package / Case 3-MAGN-A-PAK™ |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package MAGN-A-PAK® |
Current - Average Rectified (Io) (per Diode) 250A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| APTDF400KK60G | Microchip Technology | 0 | APTDF400KK60G-ND | 101,56667 € | Similar |


