
VS-VSKV250-08PBF | |
|---|---|
DigiKey Part Number | VS-VSKV250-08PBF-ND |
Manufacturer | |
Manufacturer Product Number | VS-VSKV250-08PBF |
Description | SCR MODULE 800V 555A MAGN-A-PAK |
Customer Reference | |
Detailed Description | SCR Module 800 V 555 A Common Anode - All SCRs Chassis Mount MAGN-A-PAK |
Datasheet | Datasheet |
Category | Voltage - Gate Trigger (Vgt) (Max) 3 V |
Manufacturer Vishay General Semiconductor - Diodes Division | Current - Gate Trigger (Igt) (Max) 200 mA |
Packaging Bulk | Current - Non Rep. Surge 50, 60Hz (Itsm) 8500A, 8900A |
Part Status Obsolete | Current - Hold (Ih) (Max) 500 mA |
Structure Common Anode - All SCRs | Operating Temperature -40°C ~ 130°C (TJ) |
Number of SCRs, Diodes 2 SCRs | Mounting Type Chassis Mount |
Voltage - Off State 800 V | Package / Case MAGN-A-PAK |
Current - On State (It (AV)) (Max) 250 A | Base Product Number |
Current - On State (It (RMS)) (Max) 555 A |

