
VS-VSKU56/04 | |
|---|---|
DigiKey Part Number | VS-VSKU56/04-ND |
Manufacturer | |
Manufacturer Product Number | VS-VSKU56/04 |
Description | SCR MODULE 400V 95A ADD-A-PAK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | SCR Module 400 V 95 A Common Cathode - All SCRs Chassis Mount ADD-A-PAK (3 + 4) |
Datasheet | Datasheet |
Category | Voltage - Gate Trigger (Vgt) (Max) 2.5 V |
Manufacturer Vishay General Semiconductor - Diodes Division | Current - Gate Trigger (Igt) (Max) 150 mA |
Packaging Bulk | Current - Non Rep. Surge 50, 60Hz (Itsm) 1200A, 1256A |
Part Status Active | Current - Hold (Ih) (Max) 200 mA |
Structure Common Cathode - All SCRs | Operating Temperature -40°C ~ 125°C (TJ) |
Number of SCRs, Diodes 2 SCRs | Mounting Type Chassis Mount |
Voltage - Off State 400 V | Package / Case ADD-A-PAK (3 + 4) |
Current - On State (It (AV)) (Max) 60 A | Base Product Number |
Current - On State (It (RMS)) (Max) 95 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 28,71000 € | 287,10 € |
| Unit Price without VAT: | 28,71000 € |
|---|---|
| Unit Price with VAT: | 34,45200 € |

