SCR Module 1.2 kV 785 A Series Connection - All SCRs Chassis Mount SUPER MAGN-A-PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-VSKT500-12PBF

DigiKey Part Number
VS-VSKT500-12PBF-ND
Manufacturer
Manufacturer Product Number
VS-VSKT500-12PBF
Description
SCR MODUL 1.2KV 785A SMAGN-A-PAK
Customer Reference
Detailed Description
SCR Module 1.2 kV 785 A Series Connection - All SCRs Chassis Mount SUPER MAGN-A-PAK
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Gate Trigger (Vgt) (Max)
3 V
Manufacturer
Vishay General Semiconductor - Diodes Division
Current - Gate Trigger (Igt) (Max)
200 mA
Packaging
Bulk
Current - Non Rep. Surge 50, 60Hz (Itsm)
17800A, 18700A
Part Status
Obsolete
Current - Hold (Ih) (Max)
500 mA
Structure
Series Connection - All SCRs
Operating Temperature
-40°C ~ 130°C (TJ)
Number of SCRs, Diodes
2 SCRs
Mounting Type
Chassis Mount
Voltage - Off State
1.2 kV
Package / Case
SUPER MAGN-A-PAK
Current - On State (It (AV)) (Max)
500 A
Base Product Number
Current - On State (It (RMS)) (Max)
785 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.