
VS-VSKK230-12PBF | |
---|---|
DigiKey Part Number | VS-VSKK230-12PBF-ND |
Manufacturer | |
Manufacturer Product Number | VS-VSKK230-12PBF |
Description | SCR MODULE 1.2KV 510A MAGN-A-PAK |
Customer Reference | |
Detailed Description | SCR Module 1.2 kV 510 A Common Cathode - All SCRs Chassis Mount MAGN-A-PAK |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Structure | Common Cathode - All SCRs | |
Number of SCRs, Diodes | 2 SCRs | |
Voltage - Off State | 1.2 kV | |
Current - On State (It (AV)) (Max) | 230 A | |
Current - On State (It (RMS)) (Max) | 510 A | |
Voltage - Gate Trigger (Vgt) (Max) | 3 V | |
Current - Gate Trigger (Igt) (Max) | 200 mA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 7500A, 7850A | |
Current - Hold (Ih) (Max) | 500 mA | |
Operating Temperature | -40°C ~ 130°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | MAGN-A-PAK | |
Base Product Number |