
VS-VSKJ56/04 | |
|---|---|
DigiKey Part Number | VS-VSKJ56/04-ND |
Manufacturer | |
Manufacturer Product Number | VS-VSKJ56/04 |
Description | DIODE MODULE GP 400V 30A ADDAPAK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Anode 400 V 30A Chassis Mount ADD-A-PAK (3) |
Datasheet | Datasheet |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Manufacturer Vishay General Semiconductor - Diodes Division | Current - Reverse Leakage @ Vr 10 mA @ 400 V |
Packaging Bulk | Operating Temperature - Junction -40°C ~ 150°C |
Part Status Active | Mounting Type Chassis Mount |
Diode Configuration 1 Pair Common Anode | Package / Case ADD-A-PAK (3) |
Technology Standard | Supplier Device Package ADD-A-PAK® |
Voltage - DC Reverse (Vr) (Max) 400 V | Base Product Number |
Current - Average Rectified (Io) (per Diode) 30A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 25,13200 € | 251,32 € |
| Unit Price without VAT: | 25,13200 € |
|---|---|
| Unit Price with VAT: | 30,15840 € |

