
VS-VSKJ320-04PBF | |
|---|---|
DigiKey Part Number | VS-VSKJ320-04PBF-ND |
Manufacturer | |
Manufacturer Product Number | VS-VSKJ320-04PBF |
Description | DIODE MOD GP 400V 160A MAGNAPAK |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Anode 400 V 160A Chassis Mount 3-MAGN-A-PAK™ |
Datasheet | Datasheet |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Manufacturer Vishay General Semiconductor - Diodes Division | Current - Reverse Leakage @ Vr 50 mA @ 400 V |
Packaging Bulk | Operating Temperature - Junction -40°C ~ 150°C |
Part Status Obsolete | Mounting Type Chassis Mount |
Diode Configuration 1 Pair Common Anode | Package / Case 3-MAGN-A-PAK™ |
Technology Standard | Supplier Device Package MAGN-A-PAK® |
Voltage - DC Reverse (Vr) (Max) 400 V | Base Product Number |
Current - Average Rectified (Io) (per Diode) 160A |

