
VS-VSKH142/08PBF | |
|---|---|
DigiKey Part Number | VS-VSKH142/08PBF-ND |
Manufacturer | |
Manufacturer Product Number | VS-VSKH142/08PBF |
Description | SCR MODULE 800V 310A INT-A-PAK |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | SCR Module 800 V 310 A Series Connection - SCR/Diode Chassis Mount INT-A-PAK (3 + 4) |
Datasheet | Datasheet |
Category | Voltage - Gate Trigger (Vgt) (Max) 2.5 V |
Manufacturer Vishay General Semiconductor - Diodes Division | Current - Gate Trigger (Igt) (Max) 150 mA |
Packaging Bulk | Current - Non Rep. Surge 50, 60Hz (Itsm) 4500A, 4712A |
Part Status Active | Current - Hold (Ih) (Max) 200 mA |
Structure Series Connection - SCR/Diode | Operating Temperature -40°C ~ 125°C (TJ) |
Number of SCRs, Diodes 1 SCR, 1 Diode | Mounting Type Chassis Mount |
Voltage - Off State 800 V | Package / Case INT-A-PAK (3 + 4) |
Current - On State (It (AV)) (Max) 140 A | Base Product Number |
Current - On State (It (RMS)) (Max) 310 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 47,88133 € | 718,22 € |
| Unit Price without VAT: | 47,88133 € |
|---|---|
| Unit Price with VAT: | 57,45760 € |

