Diode 1200 V 270A Chassis Mount MAGN-A-PAK®
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-VSKE270-12

DigiKey Part Number
VS-VSKE270-12-ND
Manufacturer
Manufacturer Product Number
VS-VSKE270-12
Description
DIODE STD 1200V 270A MAGNAPAK
Customer Reference
Detailed Description
Diode 1200 V 270A Chassis Mount MAGN-A-PAK®
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Average Rectified (Io)
270A
Mfr
Speed
Standard Recovery >500ns, > 200mA (Io)
Packaging
Bulk
Mounting Type
Part Status
Obsolete
Package / Case
Technology
Supplier Device Package
MAGN-A-PAK®
Voltage - DC Reverse (Vr) (Max)
1200 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.