
VS-VSKCS220/030 | |
|---|---|
DigiKey Part Number | VS-VSKCS220/030-ND |
Manufacturer | |
Manufacturer Product Number | VS-VSKCS220/030 |
Description | DIODE MOD SCHOT 30V 110A ADDAPAK |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 30 V 110A Chassis Mount ADD-A-PAK (3) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 590 mV @ 110 A |
Manufacturer Vishay General Semiconductor - Diodes Division | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Bulk | Current - Reverse Leakage @ Vr 10 mA @ 30 V |
Part Status Active | Operating Temperature - Junction -55°C ~ 150°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Chassis Mount |
Technology Schottky | Package / Case ADD-A-PAK (3) |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package ADD-A-PAK® |
Current - Average Rectified (Io) (per Diode) 110A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 28,48800 € | 284,88 € |
| Unit Price without VAT: | 28,48800 € |
|---|---|
| Unit Price with VAT: | 34,18560 € |

