
VS-VSKCS201/045 | |
---|---|
DigiKey Part Number | VS-VSKCS201/045-ND |
Manufacturer | |
Manufacturer Product Number | VS-VSKCS201/045 |
Description | DIODE MOD SCHOT 45V 100A ADDAPAK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 45 V 100A Chassis Mount ADD-A-PAK (3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) (per Diode) | 100A | |
Voltage - Forward (Vf) (Max) @ If | 720 mV @ 100 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 mA @ 45 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Mounting Type | Chassis Mount | |
Package / Case | ADD-A-PAK (3) | |
Supplier Device Package | ADD-A-PAK® | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 27,47800 € | 274,78 € |
Unit Price without VAT: | 27,47800 € |
---|---|
Unit Price with VAT: | 32,97360 € |