Direct

VS-UFL200CB60P | |
|---|---|
DigiKey Part Number | VS-UFL200CB60P-ND |
Manufacturer | |
Manufacturer Product Number | VS-UFL200CB60P |
Description | DIODE MODULE GP 600V 142A SOT227 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 600 V 142A Chassis Mount SOT-227-4, miniBLOC |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer Vishay General Semiconductor - Diodes Division | Reverse Recovery Time (trr) 141 ns |
Packaging Bulk | Current - Reverse Leakage @ Vr 100 µA @ 600 V |
Part Status Obsolete | Operating Temperature - Junction -55°C ~ 175°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Chassis Mount |
Technology Standard | Package / Case SOT-227-4, miniBLOC |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package SOT-227 |
Current - Average Rectified (Io) (per Diode) 142A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.44 V @ 100 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VS-UFL250CB60 | Vishay General Semiconductor - Diodes Division | 0 | VS-UFL250CB60-ND | 16,03419 € | Direct |


