
VS-T40HFL60S02 | |
|---|---|
DigiKey Part Number | VS-T40HFL60S02-ND |
Manufacturer | |
Manufacturer Product Number | VS-T40HFL60S02 |
Description | DIODE STANDARD 600V 40A D55 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 40A Chassis Mount D-55 |
Datasheet | Datasheet |
EDA/CAD Models | VS-T40HFL60S02 Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 200 ns |
Packaging Bulk | Current - Reverse Leakage @ Vr 100 µA @ 600 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package D-55 |
Current - Average Rectified (Io) 40A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 17,64100 € | 176,41 € |
| Unit Price without VAT: | 17,64100 € |
|---|---|
| Unit Price with VAT: | 21,16920 € |

