Parametric Equivalent

| VS-ST230S16P0 | |
|---|---|
| DigiKey Part Number | VS-ST230S16P0-ND | 
| Manufacturer | |
| Manufacturer Product Number | VS-ST230S16P0 | 
| Description | SCR 1.6KV 360A TO-209AB (TO-93) | 
| Customer Reference | |
| Detailed Description | SCR 1.6 kV 360 A Standard Recovery Chassis, Stud Mount TO-209AB (TO-93) | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Vishay General Semiconductor - Diodes Division | |
| Series | - | |
| Packaging | Bulk | |
| Part Status | Obsolete | |
| Voltage - Off State | 1.6 kV | |
| Voltage - Gate Trigger (Vgt) (Max) | 3 V | |
| Current - Gate Trigger (Igt) (Max) | 150 mA | |
| Voltage - On State (Vtm) (Max) | 1.55 V | |
| Current - On State (It (AV)) (Max) | 230 A | |
| Current - On State (It (RMS)) (Max) | 360 A | |
| Current - Hold (Ih) (Max) | 600 mA | |
| Current - Off State (Max) | 30 mA | |
| Current - Non Rep. Surge 50, 60Hz (Itsm) | 5700A, 5970A | |
| SCR Type | Standard Recovery | |
| Operating Temperature | -40°C ~ 125°C | |
| Mounting Type | Chassis, Stud Mount | |
| Package / Case | TO-209AB, TO-93-4, Stud | |
| Supplier Device Package | TO-209AB (TO-93) | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France