
VS-ST083S08PFM1 | |
|---|---|
DigiKey Part Number | VS-ST083S08PFM1-ND |
Manufacturer | |
Manufacturer Product Number | VS-ST083S08PFM1 |
Description | SCR 800V 135A TO-209AC (TO-94) |
Customer Reference | |
Detailed Description | SCR 800 V 135 A Standard Recovery Chassis, Stud Mount TO-209AC (TO-94) |
Datasheet | Datasheet |
Category | Current - Hold (Ih) (Max) 600 mA |
Manufacturer Vishay General Semiconductor - Diodes Division | Current - Off State (Max) 30 mA |
Packaging Bulk | Current - Non Rep. Surge 50, 60Hz (Itsm) 2060A, 2160A |
Part Status Obsolete | SCR Type Standard Recovery |
Voltage - Off State 800 V | Operating Temperature -40°C ~ 125°C |
Voltage - Gate Trigger (Vgt) (Max) 3 V | Mounting Type Chassis, Stud Mount |
Current - Gate Trigger (Igt) (Max) 200 mA | Package / Case TO-209AC, TO-94-4, Stud |
Voltage - On State (Vtm) (Max) 2.15 V | Supplier Device Package TO-209AC (TO-94) |
Current - On State (It (AV)) (Max) 85 A | Base Product Number |
Current - On State (It (RMS)) (Max) 135 A |

