
VS-SD403C12S15C | |
|---|---|
DigiKey Part Number | SD403C12S15C-ND |
Manufacturer | |
Manufacturer Product Number | VS-SD403C12S15C |
Description | DIODE STD 1.2KV 430A DO200AA |
Customer Reference | |
Detailed Description | Diode 1200 V 430A Clamp On DO-200AA, A-PUK |
Datasheet | Datasheet |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 1.5 µs |
Packaging Bulk | Current - Reverse Leakage @ Vr 35 mA @ 1200 V |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 1200 V | Supplier Device Package DO-200AA, A-PUK |
Current - Average Rectified (Io) 430A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.83 V @ 1350 A |

