
VS-P424 | |
|---|---|
DigiKey Part Number | VS-P424-ND |
Manufacturer | |
Manufacturer Product Number | VS-P424 |
Description | SCR MODULE 1KV 40A 8-PACE-PAK |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | SCR Module 1 kV 40 A Bridge, Single Phase - SCRs/Diodes (Layout 3) Chassis Mount 8-PACE-PAK |
Datasheet | Datasheet |
Category | Voltage - Gate Trigger (Vgt) (Max) 2 V |
Manufacturer Vishay General Semiconductor - Diodes Division | Current - Gate Trigger (Igt) (Max) 60 mA |
Packaging Bulk | Current - Non Rep. Surge 50, 60Hz (Itsm) 385A, 400A |
Part Status Active | Current - Hold (Ih) (Max) 130 mA |
Structure Bridge, Single Phase - SCRs/Diodes (Layout 3) | Operating Temperature -40°C ~ 125°C (TJ) |
Number of SCRs, Diodes 2 SCRs, 2 Diodes | Mounting Type Chassis Mount |
Voltage - Off State 1 kV | Package / Case 8-PACE-PAK |
Current - On State (It (RMS)) (Max) 40 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 26,45400 € | 264,54 € |
| Unit Price without VAT: | 26,45400 € |
|---|---|
| Unit Price with VAT: | 31,74480 € |

