DO-214AA, SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-MBRS130L-M3/5BT

DigiKey Part Number
112-VS-MBRS130L-M3/5BTTR-ND - Tape & Reel (TR)
112-VS-MBRS130L-M3/5BTCT-ND - Cut Tape (CT)
112-VS-MBRS130L-M3/5BTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VS-MBRS130L-M3/5BT
Description
DIODE SCHOTTKY 30V 1A DO214AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 30 V 1A Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
EDA/CAD Models
VS-MBRS130L-M3/5BT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
420 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
1 mA @ 30 V
Capacitance @ Vr, F
200pF @ 5V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-214AA (SMB)
Operating Temperature - Junction
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19 851
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,18000 €0,18 €
100,14600 €1,46 €
1000,14230 €14,23 €
5000,12204 €61,02 €
1 0000,11217 €112,17 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 2000,06758 €216,26 €
6 4000,06519 €417,22 €
Manufacturers Standard Package
Unit Price without VAT:0,18000 €
Unit Price with VAT:0,21600 €