
VS-MBRS130-M3/5BT | |
|---|---|
DigiKey Part Number | 112-VS-MBRS130-M3/5BTTR-ND - Tape & Reel (TR) 112-VS-MBRS130-M3/5BTCT-ND - Cut Tape (CT) 112-VS-MBRS130-M3/5BTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS-MBRS130-M3/5BT |
Description | DIODE SCHOTTKY 30V 1A DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 1A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | VS-MBRS130-M3/5BT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 420 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 30 V | |
Capacitance @ Vr, F | 200pF @ 5V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,18800 € | 1,88 € |
| 100 | 0,16750 € | 16,75 € |
| 500 | 0,12568 € | 62,84 € |
| 1 000 | 0,11217 € | 112,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 200 | 0,08577 € | 274,46 € |
| 6 400 | 0,08235 € | 527,04 € |
| 9 600 | 0,08009 € | 768,86 € |
| 16 000 | 0,07615 € | 1 218,40 € |
| 22 400 | 0,07238 € | 1 621,31 € |
| 32 000 | 0,07063 € | 2 260,16 € |
| 80 000 | 0,06728 € | 5 382,40 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28800 € |


