VS-MBRD320TRPBF is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,33754 €
Datasheet
Diode 20 V 3A Surface Mount TO-252AA (DPAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-MBRD320TRPBF

DigiKey Part Number
VS-MBRD320TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VS-MBRD320TRPBF
Description
DIODE SCHOTTKY 20V 3A TO252AA
Customer Reference
Detailed Description
Diode 20 V 3A Surface Mount TO-252AA (DPAK)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
200 µA @ 20 V
Packaging
Tape & Reel (TR)
Capacitance @ Vr, F
189pF @ 5V, 1MHz
Part Status
Obsolete
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
20 V
Supplier Device Package
TO-252AA (DPAK)
Current - Average Rectified (Io)
3A
Operating Temperature - Junction
-40°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
600 mV @ 3 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VS-MBRD320TR-M3Vishay General Semiconductor - Diodes Division0VS-MBRD320TR-M3-ND0,33754 €Direct
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types