
VS-MBRD320TRL-M3 | |
|---|---|
DigiKey Part Number | VS-MBRD320TRL-M3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VS-MBRD320TRL-M3 |
Description | DIODE SCHOTTKY 20V 3A TO252AA |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 3A Surface Mount TO-252AA (DPAK) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 200 µA @ 20 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 189pF @ 5V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 20 V | Supplier Device Package TO-252AA (DPAK) |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -40°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 600 mV @ 3 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,32819 € | 984,57 € |
| 6 000 | 0,30480 € | 1 828,80 € |
| 9 000 | 0,29290 € | 2 636,10 € |
| 15 000 | 0,29194 € | 4 379,10 € |
| Unit Price without VAT: | 0,32819 € |
|---|---|
| Unit Price with VAT: | 0,39383 € |

