Direct
Similar



VS-MBR340TR | |
|---|---|
DigiKey Part Number | MBR340TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VS-MBR340TR |
Description | DIODE SCHOTTKY 40V 3A C-16 |
Customer Reference | |
Detailed Description | Diode 40 V 3A Through Hole C-16 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 600 µA @ 40 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 190pF @ 4V, 1MHz |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 40 V | Supplier Device Package C-16 |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -40°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 600 mV @ 3 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SB340-E3/54 | Vishay General Semiconductor - Diodes Division | 6 486 | SB340-E3/54GICT-ND | 0,76000 € | Direct |
| 1N5822 | Microchip Technology | 44 | 1N5822MS-ND | 11,93000 € | Similar |
| STPS3L60Q | STMicroelectronics | 1 | 497-16207-1-ND | 0,54000 € | Similar |
| STPS3L60QRL | STMicroelectronics | 9 883 | 497-12664-1-ND | 0,54000 € | Similar |





