
VS-MBR3035WT-N3 | |
|---|---|
DigiKey Part Number | VS-MBR3035WT-N3GI-ND |
Manufacturer | |
Manufacturer Product Number | VS-MBR3035WT-N3 |
Description | DIODE ARR SCHOTT 35V 15A TO247AC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 35 V 15A Through Hole TO-247-3 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 760 mV @ 30 A |
Manufacturer Vishay General Semiconductor - Diodes Division | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tube | Current - Reverse Leakage @ Vr 100 µA @ 35 V |
Part Status Active | Operating Temperature - Junction -65°C ~ 150°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Through Hole |
Technology Schottky | Package / Case TO-247-3 |
Voltage - DC Reverse (Vr) (Max) 35 V | Supplier Device Package TO-247AC |
Current - Average Rectified (Io) (per Diode) 15A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,82690 € | 913,45 € |
| Unit Price without VAT: | 1,82690 € |
|---|---|
| Unit Price with VAT: | 2,19228 € |

