Parametric Equivalent

VS-KBPC801PBF | |
|---|---|
DigiKey Part Number | VS-KBPC801PBF-ND |
Manufacturer | |
Manufacturer Product Number | VS-KBPC801PBF |
Description | BRIDGE RECT 1PHASE 100V 8A D-72 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 100 V Through Hole D-72 |
Datasheet | Datasheet |
EDA/CAD Models | VS-KBPC801PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 100 V | |
Current - Average Rectified (Io) | 8 A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 3 A | |
Current - Reverse Leakage @ Vr | 10 µA @ 100 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-Square, D-72 | |
Supplier Device Package | D-72 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,56000 € | 3,56 € |
| 10 | 2,34400 € | 23,44 € |
| 100 | 1,65110 € | 165,11 € |
| 500 | 1,35526 € | 677,63 € |
| 1 000 | 1,26028 € | 1 260,28 € |
| 2 000 | 1,22141 € | 2 442,82 € |
| Unit Price without VAT: | 3,56000 € |
|---|---|
| Unit Price with VAT: | 4,27200 € |


