
VS-HFA12PA120C-N3 | |
|---|---|
DigiKey Part Number | VS-HFA12PA120C-N3-ND |
Manufacturer | |
Manufacturer Product Number | VS-HFA12PA120C-N3 |
Description | DIODE ARRAY GP 1200V 6A TO-247AC |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 1200 V 6A Through Hole TO-247-3 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 3 V @ 6 A |
Manufacturer Vishay General Semiconductor - Diodes Division | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Series | Reverse Recovery Time (trr) 26 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 5 µA @ 1200 V |
Part Status Active | Operating Temperature - Junction -55°C ~ 150°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Through Hole |
Technology Standard | Package / Case TO-247-3 |
Voltage - DC Reverse (Vr) (Max) 1200 V | Supplier Device Package TO-247AC |
Current - Average Rectified (Io) (per Diode) 6A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 4,24746 € | 2 123,73 € |
| Unit Price without VAT: | 4,24746 € |
|---|---|
| Unit Price with VAT: | 5,09695 € |

