
VS-GT80DA60U | |
|---|---|
DigiKey Part Number | 112-VS-GT80DA60U-ND |
Manufacturer | |
Manufacturer Product Number | VS-GT80DA60U |
Description | IGBT MOD 600V 123A 454W SOT-227 |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | IGBT Module Trench Field Stop Single Switch 600 V 123 A 454 W Chassis Mount SOT-227 |
Datasheet | Datasheet |
Category | Vce(on) (Max) @ Vge, Ic 2.45V @ 15V, 80A |
Manufacturer Vishay General Semiconductor - Diodes Division | Current - Collector Cutoff (Max) 100 µA |
Series | Input Capacitance (Cies) @ Vce 10.8 nF @ 25 V |
Packaging Bulk | Input Standard |
Part Status Active | NTC Thermistor No |
IGBT Type Trench Field Stop | Operating Temperature -40°C ~ 175°C (TJ) |
Configuration Single Switch | Mounting Type Chassis Mount |
Voltage - Collector Emitter Breakdown (Max) 600 V | Package / Case SOT-227-4, miniBLOC |
Current - Collector (Ic) (Max) 123 A | Supplier Device Package SOT-227 |
Power - Max 454 W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 160 | 21,07306 € | 3 371,69 € |
| Unit Price without VAT: | 21,07306 € |
|---|---|
| Unit Price with VAT: | 25,28767 € |

