Diode 60 V 2.6A Surface Mount DO-221AC (SlimSMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VSSAF3M63HM3/H

DigiKey Part Number
112-VSSAF3M63HM3/HTR-ND - Tape & Reel (TR)
112-VSSAF3M63HM3/HCT-ND - Cut Tape (CT)
112-VSSAF3M63HM3/HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VSSAF3M63HM3/H
Description
DIODE SCHOTTKY 60V 2.6A DO221AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 60 V 2.6A Surface Mount DO-221AC (SlimSMA)
Datasheet
 Datasheet
EDA/CAD Models
VSSAF3M63HM3/H Models
Product Attributes
Filter Similar Products
Category
Current - Reverse Leakage @ Vr
5 µA @ 60 V
Mfr
Capacitance @ Vr, F
575pF @ 4V, 1MHz
Series
Grade
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Qualification
AEC-Q101
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
60 V
Supplier Device Package
DO-221AC (SlimSMA)
Current - Average Rectified (Io)
2.6A
Operating Temperature - Junction
-40°C ~ 175°C
Voltage - Forward (Vf) (Max) @ If
620 mV @ 3 A
Base Product Number
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 488
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,71000 €0,71 €
100,43900 €4,39 €
1000,28360 €28,36 €
5000,21634 €108,17 €
1 0000,19462 €194,62 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 5000,16371 €572,99 €
7 0000,15033 €1 052,31 €
10 5000,14352 €1 506,96 €
17 5000,13586 €2 377,55 €
24 5000,13132 €3 217,34 €
35 0000,12691 €4 441,85 €
Manufacturers Standard Package
Unit Price without VAT:0,71000 €
Unit Price with VAT:0,85200 €