Similar

VS-GB75SA120UP | |
|---|---|
DigiKey Part Number | VS-GB75SA120UP-ND |
Manufacturer | |
Manufacturer Product Number | VS-GB75SA120UP |
Description | IGBT MODULE 1200V 658W SOT-227 |
Customer Reference | |
Detailed Description | IGBT Module NPT Single 1200 V 658 W Chassis Mount SOT-227 |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 250 µA |
Manufacturer Vishay General Semiconductor - Diodes Division | Input Standard |
Packaging Bulk | NTC Thermistor No |
Part Status Obsolete | Operating Temperature -40°C ~ 150°C (TJ) |
IGBT Type NPT | Mounting Type Chassis Mount |
Configuration Single | Package / Case SOT-227-4, miniBLOC |
Voltage - Collector Emitter Breakdown (Max) 1200 V | Supplier Device Package SOT-227 |
Power - Max 658 W | Base Product Number |
Vce(on) (Max) @ Vge, Ic 3.8V @ 15V, 75A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VS-GT90SA120U | Vishay General Semiconductor - Diodes Division | 127 | 112-VS-GT90SA120U-ND | 37,84000 € | Similar |


