Direct

VS-GB100TH120N | |
|---|---|
DigiKey Part Number | VS-GB100TH120N-ND |
Manufacturer | |
Manufacturer Product Number | VS-GB100TH120N |
Description | IGBT MODULE 1200V 200A INT-A-PAK |
Customer Reference | |
Detailed Description | IGBT Module Half Bridge 1200 V 200 A 833 W Chassis Mount Double INT-A-PAK |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
IGBT Type | - | |
Configuration | Half Bridge | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 200 A | |
Power - Max | 833 W | |
Vce(on) (Max) @ Vge, Ic | 2.35V @ 15V, 100A | |
Current - Collector Cutoff (Max) | 5 mA | |
Input Capacitance (Cies) @ Vce | 8.58 nF @ 25 V | |
Input | Standard | |
NTC Thermistor | No | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | Double INT-A-PAK (3 + 4) | |
Supplier Device Package | Double INT-A-PAK | |
Base Product Number |


