Direct
Similar
Similar
Similar
Similar
Similar

VS-ETX3007T-N3 | |
|---|---|
DigiKey Part Number | VS-ETX3007T-N3GI-ND |
Manufacturer | |
Manufacturer Product Number | VS-ETX3007T-N3 |
Description | DIODE STANDARD 650V 30A TO220AC |
Customer Reference | |
Detailed Description | Diode 650 V 30A Through Hole TO-220AC |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 35 ns |
Series | Current - Reverse Leakage @ Vr 30 µA @ 650 V |
Packaging Tube | Mounting Type |
Part Status Obsolete | Package / Case |
Technology | Supplier Device Package TO-220AC |
Voltage - DC Reverse (Vr) (Max) 650 V | Operating Temperature - Junction -55°C ~ 175°C |
Current - Average Rectified (Io) 30A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 2.5 V @ 30 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VS-ETX3007-M3 | Vishay General Semiconductor - Diodes Division | 704 | VS-ETX3007-M3GI-ND | 3,26000 € | Direct |
| IDP08E65D1XKSA1 | Rochester Electronics, LLC | 5 237 | 2156-IDP08E65D1XKSA1-ND | 1,70000 € | Similar |
| IDP08E65D2XKSA1 | Rochester Electronics, LLC | 1 771 | 2156-IDP08E65D2XKSA1-ND | 2,36000 € | Similar |
| IDP15E65D1XKSA1 | Infineon Technologies | 500 | IDP15E65D1XKSA1-ND | 1,59000 € | Similar |
| IDP30E65D1XKSA1 | Infineon Technologies | 648 | IDP30E65D1XKSA1-ND | 2,21000 € | Similar |




