Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VS-ETH3006STRR-M3 | |
|---|---|
DigiKey Part Number | VS-ETH3006STRR-M3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VS-ETH3006STRR-M3 |
Description | DIODE STANDARD 600V 30A TO263AB |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 30A Surface Mount TO-263AB (D2PAK) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 26 ns |
Series | Current - Reverse Leakage @ Vr 30 µA @ 600 V |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package TO-263AB (D2PAK) |
Voltage - DC Reverse (Vr) (Max) 600 V | Operating Temperature - Junction -65°C ~ 175°C |
Current - Average Rectified (Io) 30A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 2.65 V @ 30 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VS-ETH3006S-M3 | Vishay General Semiconductor - Diodes Division | 5 115 | VS-ETH3006S-M3-ND | 3,20000 € | Parametric Equivalent |
| VS-ETH3006SHM3 | Vishay General Semiconductor - Diodes Division | 0 | VS-ETH3006SHM3-ND | 1,43083 € | Parametric Equivalent |
| VS-ETH3006STRL-M3 | Vishay General Semiconductor - Diodes Division | 719 | 112-VS-ETH3006STRL-M3CT-ND | 3,21000 € | Parametric Equivalent |
| VS-ETH3006STRLHM3 | Vishay General Semiconductor - Diodes Division | 0 | VS-ETH3006STRLHM3-ND | 1,43083 € | Parametric Equivalent |
| VS-ETH3006STRRHM3 | Vishay General Semiconductor - Diodes Division | 0 | VS-ETH3006STRRHM3-ND | 1,43083 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 0,98387 € | 7 870,96 € |
| Unit Price without VAT: | 0,98387 € |
|---|---|
| Unit Price with VAT: | 1,18064 € |


