VS-8EWF10STRLPBF is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,64020 €
Datasheet
Diode 1000 V 8A Surface Mount TO-252AA (DPAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-8EWF10STRLPBF

DigiKey Part Number
VS-8EWF10STRLPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VS-8EWF10STRLPBF
Description
DIODE STANDARD 1000V 8A TO252AA
Customer Reference
Detailed Description
Diode 1000 V 8A Surface Mount TO-252AA (DPAK)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
1000 V
Current - Average Rectified (Io)
8A
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 8 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
270 ns
Current - Reverse Leakage @ Vr
100 µA @ 1000 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
TO-252AA (DPAK)
Operating Temperature - Junction
-40°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types