VS-8EWF06STRPBF is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 419
Unit Price: 2,35000 €
Datasheet

Similar


STMicroelectronics
In Stock: 4 623
Unit Price: 1,44000 €
Datasheet
Diode 600 V 8A Surface Mount TO-252AA (DPAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-8EWF06STRPBF

DigiKey Part Number
VS-8EWF06STRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VS-8EWF06STRPBF
Description
DIODE STANDARD 600V 8A TO252AA
Customer Reference
Detailed Description
Diode 600 V 8A Surface Mount TO-252AA (DPAK)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
200 ns
Packaging
Tape & Reel (TR)
Current - Reverse Leakage @ Vr
100 µA @ 600 V
Part Status
Obsolete
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
600 V
Supplier Device Package
TO-252AA (DPAK)
Current - Average Rectified (Io)
8A
Operating Temperature - Junction
-40°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 8 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VS-8EWF06STR-M3Vishay General Semiconductor - Diodes Division419112-VS-8EWF06STR-M3CT-ND2,35000 €Direct
STTH8L06G-TRSTMicroelectronics4 623497-3763-1-ND1,44000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types