
VS-HFA06TB120S-M3 | |
|---|---|
DigiKey Part Number | VS-HFA06TB120S-M3GI-ND |
Manufacturer | |
Manufacturer Product Number | VS-HFA06TB120S-M3 |
Description | DIODE STANDARD 1200V 6A TO263AB |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Diode 1200 V 6A Surface Mount TO-263AB (D2PAK) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 80 ns |
Series | Current - Reverse Leakage @ Vr 5 µA @ 1200 V |
Packaging Tube | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package TO-263AB (D2PAK) |
Voltage - DC Reverse (Vr) (Max) 1200 V | Operating Temperature - Junction -55°C ~ 150°C |
Current - Average Rectified (Io) 6A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 3.9 V @ 12 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,72000 € | 3,72 € |
| 50 | 1,89820 € | 94,91 € |
| 100 | 1,72140 € | 172,14 € |
| 500 | 1,41172 € | 705,86 € |
| 1 000 | 1,31225 € | 1 312,25 € |
| 2 000 | 1,22865 € | 2 457,30 € |
| 5 000 | 1,17318 € | 5 865,90 € |
| Unit Price without VAT: | 3,72000 € |
|---|---|
| Unit Price with VAT: | 4,46400 € |

