Diode 600 V 8A Through Hole TO-220-2 Full Pack
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-8ETX06FP-N3

DigiKey Part Number
112-VS-8ETX06FP-N3-ND
Manufacturer
Manufacturer Product Number
VS-8ETX06FP-N3
Description
DIODE STANDARD 600V 8A TO2202 FP
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Diode 600 V 8A Through Hole TO-220-2 Full Pack
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
17 ns
Packaging
Tube
Current - Reverse Leakage @ Vr
50 µA @ 600 V
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
600 V
Supplier Device Package
TO-220-2 Full Pack
Current - Average Rectified (Io)
8A
Operating Temperature - Junction
-65°C ~ 175°C
Voltage - Forward (Vf) (Max) @ If
3 V @ 8 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RFNL5TJ6SGC9Rohm Semiconductor630RFNL5TJ6SGC9-ND1,59000 €Similar
In-Stock: 1 365
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
12,63000 €2,63 €
501,30460 €65,23 €
1001,17530 €117,53 €
5000,94882 €474,41 €
1 0000,87602 €876,02 €
2 0000,81482 €1 629,64 €
5 0000,74863 €3 743,15 €
10 0000,73283 €7 328,30 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,63000 €
Unit Price with VAT:3,15600 €