Direct

VS-8ETU04STRRPBF | |
|---|---|
DigiKey Part Number | VS-8ETU04STRRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VS-8ETU04STRRPBF |
Description | DIODE STANDARD 400V 8A TO263AB |
Customer Reference | |
Detailed Description | Diode 400 V 8A Surface Mount TO-263AB (D2PAK) |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 43 ns |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 400 V |
Series | Grade Automotive |
Packaging Tape & Reel (TR) | Qualification AEC-Q101 |
Part Status Discontinued at DigiKey | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 400 V | Supplier Device Package TO-263AB (D2PAK) |
Current - Average Rectified (Io) 8A | Operating Temperature - Junction -65°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 8 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VS-8ETU04STRR-M3 | Vishay General Semiconductor - Diodes Division | 0 | VS-8ETU04STRR-M3-ND | 0,55934 € | Direct |


