Direct

VS-8ETH03PBF | |
|---|---|
DigiKey Part Number | 8ETH03PBF-ND |
Manufacturer | |
Manufacturer Product Number | VS-8ETH03PBF |
Description | DIODE STANDARD 300V 8A TO220AC |
Customer Reference | |
Detailed Description | Diode 300 V 8A Through Hole TO-220AC |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 35 ns |
Series | Current - Reverse Leakage @ Vr 20 µA @ 300 V |
Packaging Tube | Mounting Type |
Part Status Discontinued at DigiKey | Package / Case |
Technology | Supplier Device Package TO-220AC |
Voltage - DC Reverse (Vr) (Max) 300 V | Operating Temperature - Junction -65°C ~ 175°C |
Current - Average Rectified (Io) 8A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 8 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VS-8ETH03-M3 | Vishay General Semiconductor - Diodes Division | 0 | VS-8ETH03-M3GI-ND | 2,28000 € | Direct |
| STTH803D | STMicroelectronics | 950 | 497-7607-5-ND | 1,41000 € | Direct |



