
VS-85HFL40S02 | |
|---|---|
DigiKey Part Number | 112-VS-85HFL40S02-ND |
Manufacturer | |
Manufacturer Product Number | VS-85HFL40S02 |
Description | DIODE STANDARD 400V 85A DO203AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 85A Chassis, Stud Mount DO-203AB (DO-5) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 200 ns |
Packaging Bulk | Current - Reverse Leakage @ Vr 100 µA @ 400 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 400 V | Supplier Device Package DO-203AB (DO-5) |
Current - Average Rectified (Io) 85A | Operating Temperature - Junction -40°C ~ 125°C |
Voltage - Forward (Vf) (Max) @ If 1.75 V @ 266.9 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N3913 | Microchip Technology | 88 | 1N3913-ND | 38,88000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,77000 € | 14,77 € |
| 10 | 10,44700 € | 104,47 € |
| 100 | 8,00700 € | 800,70 € |
| 500 | 7,26654 € | 3 633,27 € |
| Unit Price without VAT: | 14,77000 € |
|---|---|
| Unit Price with VAT: | 17,72400 € |

