
VS-72HFR120 | |
|---|---|
DigiKey Part Number | 112-VS-72HFR120-ND |
Manufacturer | |
Manufacturer Product Number | VS-72HFR120 |
Description | DIODE STD REV 1200V 70A DO203AB |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 1200 V 70A Chassis, Stud Mount DO-203AB (DO-5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1200 V | |
Current - Average Rectified (Io) | 70A | |
Voltage - Forward (Vf) (Max) @ If | 1.35 V @ 220 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-203AB (DO-5) | |
Operating Temperature - Junction | -65°C ~ 180°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,24000 € | 9,24 € |
| 10 | 6,47300 € | 64,73 € |
| 100 | 5,38970 € | 538,97 € |
| 500 | 5,01520 € | 2 507,60 € |
| Unit Price without VAT: | 9,24000 € |
|---|---|
| Unit Price with VAT: | 11,08800 € |

