
VS-70HF40M | |
|---|---|
DigiKey Part Number | VS-70HF40M-ND |
Manufacturer | |
Manufacturer Product Number | VS-70HF40M |
Description | DIODE STANDARD 200V 70A DO203AB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 70A Chassis, Stud Mount DO-203AB (DO-5) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.35 V @ 220 A |
Mfr | Speed Standard Recovery >500ns, > 200mA (Io) |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-203AB (DO-5) |
Voltage - DC Reverse (Vr) (Max) 200 V | Operating Temperature - Junction -65°C ~ 180°C |
Current - Average Rectified (Io) 70A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 10,73360 € | 1 073,36 € |
| Unit Price without VAT: | 10,73360 € |
|---|---|
| Unit Price with VAT: | 12,88032 € |


