
VS-70CRU04PBF | |
|---|---|
DigiKey Part Number | VS-70CRU04PBF-ND |
Manufacturer | |
Manufacturer Product Number | VS-70CRU04PBF |
Description | DIODE ARRAY GP 400V 35A TO218 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 400 V 35A Through Hole TO-218-3, TO-218AC |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.32 V @ 35 A |
Manufacturer Vishay General Semiconductor - Diodes Division | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Series | Reverse Recovery Time (trr) 72 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 100 µA @ 400 V |
Part Status Obsolete | Mounting Type Through Hole |
Diode Configuration 1 Pair Common Cathode | Package / Case TO-218-3, TO-218AC |
Technology Standard | Supplier Device Package TO-218 |
Voltage - DC Reverse (Vr) (Max) 400 V | Base Product Number |
Current - Average Rectified (Io) (per Diode) 35A |

