


VS-6ESH01-M3/86A | |
|---|---|
DigiKey Part Number | VS-6ESH01-M3/86AGITR-ND - Tape & Reel (TR) VS-6ESH01-M3/86AGICT-ND - Cut Tape (CT) VS-6ESH01-M3/86AGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS-6ESH01-M3/86A |
Description | DIODE STANDARD 100V 6A TO277A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 6A Surface Mount TO-277A (SMPC) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 22 ns |
Series | Current - Reverse Leakage @ Vr 2 µA @ 100 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package TO-277A (SMPC) |
Voltage - DC Reverse (Vr) (Max) 100 V | Operating Temperature - Junction -65°C ~ 175°C |
Current - Average Rectified (Io) 6A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 940 mV @ 6 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VS-6ESH01-M3/87A | Vishay General Semiconductor - Diodes Division | 0 | VS-6ESH01-M3/87A-ND | 0,28952 € | Parametric Equivalent |
| VS-6ESH01HM3/87A | Vishay General Semiconductor - Diodes Division | 5 060 | 112-VS-6ESH01HM3/87ACT-ND | 1,30000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,16000 € | 1,16 € |
| 10 | 0,72600 € | 7,26 € |
| 100 | 0,47880 € | 47,88 € |
| 500 | 0,37262 € | 186,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 0,32099 € | 481,49 € |
| 3 000 | 0,29498 € | 884,94 € |
| 4 500 | 0,28173 € | 1 267,78 € |
| 7 500 | 0,26684 € | 2 001,30 € |
| 10 500 | 0,25803 € | 2 709,31 € |
| 15 000 | 0,24946 € | 3 741,90 € |
| Unit Price without VAT: | 1,16000 € |
|---|---|
| Unit Price with VAT: | 1,39200 € |


