
VS-6CWQ04FNTR-M3 | |
---|---|
DigiKey Part Number | 112-VS-6CWQ04FNTR-M3TR-ND - Tape & Reel (TR) 112-VS-6CWQ04FNTR-M3CT-ND - Cut Tape (CT) 112-VS-6CWQ04FNTR-M3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS-6CWQ04FNTR-M3 |
Description | DIODE ARRAY SCHOTT 40V 3.5A DPAK |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 40 V 3.5A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) (per Diode) | 3.5A | |
Voltage - Forward (Vf) (Max) @ If | 530 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 2 mA @ 40 V | |
Operating Temperature - Junction | 150°C (Max) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252AA (DPAK) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,80000 € | 0,80 € |
10 | 0,54600 € | 5,46 € |
100 | 0,42000 € | 42,00 € |
500 | 0,32600 € | 163,00 € |
1 000 | 0,29574 € | 295,74 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2 000 | 0,25905 € | 518,10 € |
4 000 | 0,21874 € | 874,96 € |
6 000 | 0,21853 € | 1 311,18 € |
Unit Price without VAT: | 0,80000 € |
---|---|
Unit Price with VAT: | 0,96000 € |