Direct

VS-62CTQ030-N3 | |
|---|---|
DigiKey Part Number | VS-62CTQ030-N3GI-ND |
Manufacturer | |
Manufacturer Product Number | VS-62CTQ030-N3 |
Description | DIODE ARR SCHOTT 30V 60A TO2203 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 30 V 60A Through Hole TO-220-3 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 600 mV @ 60 A |
Manufacturer Vishay General Semiconductor - Diodes Division | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tube | Current - Reverse Leakage @ Vr 2.5 mA @ 30 V |
Part Status Obsolete | Operating Temperature - Junction -65°C ~ 150°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Through Hole |
Technology Schottky | Package / Case TO-220-3 |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package TO-220-3 |
Current - Average Rectified (Io) (per Diode) 60A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VS-62CTQ030-M3 | Vishay General Semiconductor - Diodes Division | 5 752 | 112-VS-62CTQ030-M3-ND | 4,92000 € | Direct |


