


VS-60APH03L-N3 | |
|---|---|
DigiKey Part Number | 112-VS-60APH03L-N3-ND |
Manufacturer | |
Manufacturer Product Number | VS-60APH03L-N3 |
Description | DIODE STANDARD 300V 60A TO247AD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 300 V 60A Through Hole TO-247AD |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 42 ns |
Series | Current - Reverse Leakage @ Vr 10 µA @ 300 V |
Packaging Tube | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package TO-247AD |
Voltage - DC Reverse (Vr) (Max) 300 V | Operating Temperature - Junction -55°C ~ 175°C |
Current - Average Rectified (Io) 60A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.45 V @ 60 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,75000 € | 4,75 € |
| 25 | 2,73760 € | 68,44 € |
| 100 | 2,25640 € | 225,64 € |
| 500 | 1,87106 € | 935,53 € |
| 1 000 | 1,74735 € | 1 747,35 € |
| 2 000 | 1,64339 € | 3 286,78 € |
| 5 000 | 1,63064 € | 8 153,20 € |
| Unit Price without VAT: | 4,75000 € |
|---|---|
| Unit Price with VAT: | 5,70000 € |

